cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788667-1

DigiKey Part Number
788667-1-ND
Manufacturer
Manufacturer Product Number
788667-1
Description
CONN COMPACT FLASH CARD SMD
Customer Reference
Detailed Description
50 Position Card Connector CompactFlash® - Type I Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Card Type
CompactFlash® - Type I
Number of Positions
50
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount
Features
Board Guide
Height Above Board
0.183" (4.65mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Obsolete
This product is no longer manufactured.