7-353908-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-353908-2

DigiKey Part Number
7-353908-2-ND
Manufacturer
Manufacturer Product Number
7-353908-2
Description
CONN RCPT HSG 12POS 1.50MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
7-353908-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
In-Stock: 27,422
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.79800$7.98
25$0.73520$18.38
50$0.69120$34.56
100$0.65000$65.00
250$0.59920$149.80
500$0.56346$281.73
1,500$0.51117$766.75
3,000$0.48073$1,442.19
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.