cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6605770-1

DigiKey Part Number
6605770-1-ND
Manufacturer
Manufacturer Product Number
6605770-1
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.555" (14.10mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyethylene Terephthalate (PET), Polyester
Base Product Number
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.