
5536254-1 | |
---|---|
DigiKey Part Number | A115432-ND |
Manufacturer | |
Manufacturer Product Number | 5536254-1 |
Description | CONN RCPT 40POS 0.05 GOLD PCB |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5536254-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Natural | |
Insulation Height | 0.320" (8.13mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 10.92mm, 17.78mm, 18.75mm | |
Ingress Protection | - | |
Features | Board Guide, Ground Bus (Plane) | |
Current Rating (Amps) | - | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Thermoplastic | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |