
5424-11-441112-CS2324 | |
---|---|
DigiKey Part Number | 5424-11-441112-CS2324-ND |
Manufacturer | |
Manufacturer Product Number | 5424-11-441112-CS2324 |
Description | CONN BACKSHELL ADPT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell, Heat Shrink Adapter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | - | |
Thread Size | - | |
Cable Exit | - | |
Material | - | |
Plating | - | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $1,284.09667 | $3,852.29 |