501055-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501055-1

DigiKey Part Number
501055-1-ND
Manufacturer
Manufacturer Product Number
501055-1
Description
CONN ADAPTER RCPT FSMA SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector FSMA Receptacle To Active Device Board/Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
FSMA Receptacle
Convert To (Adapter End)
Active Device
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Board/Panel Mount
Housing Material
Stainless Steel
Ferrule Material
-
Features
Dust Cap, Mounting Hardware
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Obsolete
This product is no longer manufactured.