
3-770476-1 | |
|---|---|
DigiKey Part Number | A31398TR-ND - Tape & Reel (TR) A31398CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-770476-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 3-770476-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.08560 | $2.14 |
| 50 | $0.08140 | $4.07 |
| 100 | $0.07750 | $7.75 |
| 250 | $0.07264 | $18.16 |
| 500 | $0.06916 | $34.58 |
| 1,000 | $0.06585 | $65.85 |
| 2,500 | $0.06172 | $154.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.05546 | $305.03 |
| 11,000 | $0.05281 | $580.91 |
| 16,500 | $0.05132 | $846.78 |
| 27,500 | $0.04950 | $1,361.25 |
| 38,500 | $0.04834 | $1,861.09 |
| 55,000 | $0.04714 | $2,592.70 |
| 137,500 | $0.04419 | $6,076.12 |























