
205821-2 | |
---|---|
DigiKey Part Number | 205821-2-ND |
Manufacturer | |
Manufacturer Product Number | 205821-2 |
Description | HEX NUT 4.67MM STEEL #4-40 |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.184" (4.67mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.184" (4.67mm) | |
Material | Steel | |
Plating | Zinc, Yellow Chromate | |
Base Product Number |