
2023001-1 | |
---|---|
DigiKey Part Number | 2023001-1-ND |
Manufacturer | |
Manufacturer Product Number | 2023001-1 |
Description | CONN RCPT 136POS VERT GOLD |
Customer Reference | |
Detailed Description | 144 (136 + 8 Power) Position Connector Receptacle, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 144 (136 + 8 Power) | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 4 | |
Mounting Type | Through Hole | |
Features | Board Lock, Ground Plate | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |