cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201570-2

DigiKey Part Number
201570-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
201570-2
Description
CONN PIN 14AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 14 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types