
2013266-6 | |
---|---|
DigiKey Part Number | A108911-ND |
Manufacturer | |
Manufacturer Product Number | 2013266-6 |
Description | CONN SKT DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position DIMM DDR3 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2013266-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 240 | |
Memory Type | DDR3 SDRAM | |
Standards | MO-269 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |