
2005038-2 | |
---|---|
DigiKey Part Number | 2005038-2-ND |
Manufacturer | |
Manufacturer Product Number | 2005038-2 |
Description | CONN MOUNT CLIP FOR SMB FAKRA |
Customer Reference | |
Detailed Description | Connector Mounting Clip For SMB, Fakra Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Connector Style | SMB, Fakra | |
Accessory Type | Mounting Clip | |
For Use With/Related Products | SMB, Fakra Housings | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |