
2-332070-5 | |
---|---|
DigiKey Part Number | A24889-ND |
Manufacturer | |
Manufacturer Product Number | 2-332070-5 |
Description | CONN PIN RCPT .030-.033 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.030" ~ 0.033" (0.76mm ~ 0.84mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.143" (3.63mm) | |
Accepts Pin Diameter | 0.030" ~ 0.033" (0.76mm ~ 0.84mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.072" (1.83mm) | |
Flange Diameter | 0.089" (2.26mm) | |
Tail Diameter | - | |
Socket Depth | 0.130" (3.30mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |