
2-324464-1 | |
---|---|
DigiKey Part Number | 2-324464-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-324464-1 |
Description | CONN SPLICE 350MCM CRIMP AMPOWER |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 350MCM (kcmil) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |