cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2064937-1

DigiKey Part Number
2-2064937-1-ND
Manufacturer
Manufacturer Product Number
2-2064937-1
Description
CONN FIBER LC PLUG DUPLEX
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
Blue
Ingress Protection
-
Features
Protective Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
Polyether Imide (PEI)
Ferrule Material
Zirconia
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Mating Cycles
-
Base Product Number
Obsolete
This product is no longer manufactured.