
2-1102267-7 | |
---|---|
DigiKey Part Number | 2-1102267-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102267-7 |
Description | CONN HOOD TOP ENTRY SZ4 PG16 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.874" L x 1.693" W x 1.969" H (73.00mm x 43.00mm x 50.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | - | |
Base Product Number |