
1-206943-3 | |
---|---|
DigiKey Part Number | 1-206943-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-206943-3 |
Description | SCREW PLTD |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Part Status | Obsolete | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Length - Threaded Portion Below Head | 0.230" (5.84mm) | |
Length - Below Head | - | |
Thread Size | 4-40 | |
Base Product Number |