
3-435668-5 | |
|---|---|
DigiKey Part Number | 450-1233-ND |
Manufacturer | |
Manufacturer Product Number | 3-435668-5 |
Description | SWITCH ROCKER DIP SPST |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Rocker Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 3-435668-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 5 | |
Actuator Type | Rocker | |
Actuator Level | Flush, Recessed | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |

