MFR Recommended

1825190-9 | |
|---|---|
DigiKey Part Number | 450-1544-ND |
Manufacturer | |
Manufacturer Product Number | 1825190-9 |
Description | SWITCH SHUNT DIP PROGRAMMABLE |
Customer Reference | |
Detailed Description | Dip Switch Programmable 10 Position Through Hole Breakable (Shunt) Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | Programmable | |
Number of Positions | 10 | |
Actuator Type | Breakable (Shunt) | |
Actuator Level | Flush, Recessed | |
Mounting Type | Through Hole | |
Washable | Yes | |
Base Product Number |












