Isolated Module DC DC Converter 1 Output 24V 3.2A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH75S48-24

DigiKey Part Number
PH75S48-24-ND
Manufacturer
Manufacturer Product Number
PH75S48-24
Description
DC DC CONVERTER 24V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.2A 36V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.2A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP
Operating Temperature
-20°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
3.85" L x 1.61" W x 0.50" H (86.0mm x 41.0mm x 12.7mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.