PFE300S-48/T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 1
Unit Price: $274.11000
Datasheet

Parametric Equivalent


TDK-Lambda
In Stock: 14
Unit Price: $205.02000
Datasheet
Industrial Power Supply Product Range Overview Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE300S-48/T

DigiKey Part Number
PFE300S-48/T-ND
Manufacturer
Manufacturer Product Number
PFE300S-48/T
Description
AC/DC CONVERTER 48V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 6.3A 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.3A
Power (Watts)
300 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
11-DIP Module, Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Approval Agency
CE, cULus
Standard Number
60950-1
Line Regulation
96mV
Load Regulation
96mV
Weight
0.551 lb (249.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes