
LEDC10-12-R48 | |
|---|---|
DigiKey Part Number | 285-LEDC10-12-R48-ND |
Manufacturer | |
Manufacturer Product Number | LEDC10-12-R48 |
Description | LED DRIVER CC BUCK 3-20V 480MA |
Customer Reference | |
Detailed Description | 480mA 3 ~ 20V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output | 3 ~ 20V | |
Current - Output (Max) | 480mA | |
Power (Watts) | 10 W | |
Dimming | PWM | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.26" L x 0.33" W x 0.60" H (32.0mm x 8.5mm x 15.2mm) | |
Approval Agency | - | |
Weight | 0.014 lb (6.35 g) |

