Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 4.5V - 9V Input
Industrial Power Supply Product Range Overview Video

CC3-0512SR-E

DigiKey Part Number
445-2467-ND
Manufacturer
Manufacturer Product Number
CC3-0512SR-E
Description
DC DC CONVERTER 12-15V 3W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
CC3-0512SR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.90" L x 0.65" W x 0.35" H (22.9mm x 16.6mm x 8.8mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$12.42000$12.42
10$11.97000$119.70
25$11.19000$279.75
50$10.63000$531.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.