


CC10-0512SR-E | |
|---|---|
DigiKey Part Number | 445-3302-ND |
Manufacturer | |
Manufacturer Product Number | CC10-0512SR-E |
Description | DC DC CONVERTER 12-15V 10W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12 ~ 15V 800mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | CC10-0512SR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.40" L x 0.89" W x 0.35" H (35.6mm x 22.6mm x 8.8mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.09000 | $29.09 |
| 10 | $28.19000 | $281.90 |
| 25 | $26.36000 | $659.00 |
| 50 | $25.04000 | $1,252.00 |

