
SPM6545VT-470M-D | |
---|---|
DigiKey Part Number | 445-SPM6545VT-470M-DTR-ND - Tape & Reel (TR) 445-SPM6545VT-470M-DCT-ND - Cut Tape (CT) 445-SPM6545VT-470M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VT-470M-D |
Description | FIXED IND 47UH 2.1A 0.229OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.1 A 229mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VT-470M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 229mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6545 | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.92400 | $9.24 |
100 | $0.75990 | $75.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.62505 | $625.05 |
2,000 | $0.58945 | $1,178.90 |
3,000 | $0.56959 | $1,708.77 |
5,000 | $0.54555 | $2,727.75 |
7,000 | $0.53029 | $3,712.03 |
10,000 | $0.52225 | $5,222.50 |