
SPM5020T-R86M-LR | |
---|---|
DigiKey Part Number | 445-SPM5020T-R86M-LRTR-ND - Tape & Reel (TR) 445-SPM5020T-R86M-LRCT-ND - Cut Tape (CT) 445-SPM5020T-R86M-LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5020T-R86M-LR |
Description | INDUCTORS FOR POWER CIRCUITS, WO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 860 nH Shielded Drum Core, Wirewound Inductor 6.8 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-R86M-LR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 860 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
10 | $1.15600 | $11.56 |
100 | $0.89760 | $89.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.73724 | $368.62 |
1,000 | $0.69520 | $695.20 |
1,500 | $0.67176 | $1,007.64 |
2,500 | $0.64337 | $1,608.42 |
3,500 | $0.62535 | $2,188.72 |
5,000 | $0.60681 | $3,034.05 |
12,500 | $0.58775 | $7,346.88 |