
SPM10040T-R68M-HZ | |
---|---|
DigiKey Part Number | 445-180233-2-ND - Tape & Reel (TR) 445-180233-1-ND - Cut Tape (CT) 445-180233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM10040T-R68M-HZ |
Description | FIXED IND 680NH 30A 2.67MOHM SMD |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 30 A 2.67mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM10040T-R68M-HZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 19.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.67mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.394" W (10.70mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.53300 | $15.33 |
25 | $1.41760 | $35.44 |
50 | $1.33660 | $66.83 |
100 | $1.26030 | $126.03 |
250 | $1.16600 | $291.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.09950 | $549.75 |
1,000 | $1.03687 | $1,036.87 |
1,500 | $1.00194 | $1,502.91 |
2,500 | $0.95964 | $2,399.10 |
3,500 | $0.93279 | $3,264.76 |
5,000 | $0.91625 | $4,581.25 |