


SLF7032T-6R8M1R6-2PF | |
---|---|
DigiKey Part Number | 445-2013-2-ND - Tape & Reel (TR) 445-2013-1-ND - Cut Tape (CT) 445-2013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-6R8M1R6-2PF |
Description | FIXED IND 6.8UH 1.6A 49.2MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.6 A 49.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-6R8M1R6-2PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 49.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.62400 | $6.24 |
100 | $0.51300 | $51.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.42192 | $421.92 |
2,000 | $0.39786 | $795.72 |
3,000 | $0.38444 | $1,153.32 |
5,000 | $0.36820 | $1,841.00 |
7,000 | $0.35789 | $2,505.23 |
10,000 | $0.34728 | $3,472.80 |
25,000 | $0.33750 | $8,437.50 |