SLF6045T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLF6045T Series
SLF7032 Series

SLF7032T-330MR75-2PF

DigiKey Part Number
445-2005-2-ND - Tape & Reel (TR)
445-2005-1-ND - Cut Tape (CT)
445-2005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7032T-330MR75-2PF
Description
FIXED IND 33UH 750MA 192MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 750 mA 192mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7032T-330MR75-2PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
192mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.134" (3.40mm)
In-Stock: 252
Can ship immediately
Last Time Buy Date: 3/31/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.61200$6.12
100$0.50290$50.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.42192$421.92
2,000$0.39786$795.72
3,000$0.38444$1,153.32
5,000$0.36820$1,841.00
7,000$0.35789$2,505.23
10,000$0.34728$3,472.80
25,000$0.33750$8,437.50
Manufacturers Standard Package