0402-MLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S6N2ST000

DigiKey Part Number
445-8652-2-ND - Tape & Reel (TR)
445-8652-1-ND - Cut Tape (CT)
445-8652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLK1005S6N2ST000
Description
FIXED IND 6.2NH 400MA 350MOHM SM
Customer Reference
Detailed Description
6.2 nH Unshielded Multilayer Inductor 400 mA 350mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S6N2ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Multilayer
Material - Core
Inductance
6.2 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
5.6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
In-Stock: 7,562
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 3/31/2026
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.14600$1.46
100$0.12010$12.01
1,000$0.09878$98.78
5,000$0.08617$430.85
* All Digi-Reel orders will add a $7.00 reeling fee.