
CLF5030NIT-3R3N-D | |
---|---|
DigiKey Part Number | 445-174696-2-ND - Tape & Reel (TR) 445-174696-1-ND - Cut Tape (CT) 445-174696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF5030NIT-3R3N-D |
Description | FIXED IND 3.3UH 2.6A 52MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.6 A 52mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF5030NIT-3R3N-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.61200 | $6.12 |
25 | $0.56600 | $14.15 |
50 | $0.53340 | $26.67 |
100 | $0.50290 | $50.29 |
250 | $0.46528 | $116.32 |
500 | $0.43868 | $219.34 |
1,000 | $0.41365 | $413.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39786 | $795.72 |
4,000 | $0.37521 | $1,500.84 |
6,000 | $0.36257 | $2,175.42 |
10,000 | $0.34728 | $3,472.80 |
14,000 | $0.33757 | $4,725.98 |
20,000 | $0.33750 | $6,750.00 |