

CGA3E2X5R1A334K080AA | |
|---|---|
DigiKey Part Number | 445-12434-2-ND - Tape & Reel (TR) 445-12434-1-ND - Cut Tape (CT) 445-12434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X5R1A334K080AA |
Description | CAP CER 0.33UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X5R1A334K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.06700 | $0.67 |
| 50 | $0.04660 | $2.33 |
| 100 | $0.04040 | $4.04 |
| 500 | $0.02996 | $14.98 |
| 1,000 | $0.02676 | $26.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02412 | $96.48 |
| 8,000 | $0.02058 | $164.64 |
| 12,000 | $0.01968 | $236.16 |
| 20,000 | $0.01867 | $373.40 |
| 28,000 | $0.01586 | $444.08 |
| 40,000 | $0.01580 | $632.00 |
| 48,000 | $0.01577 | $756.96 |
| 96,000 | $0.01566 | $1,503.36 |
| 100,000 | $0.01565 | $1,565.00 |

