
ACM4532-102-3P-T | |
|---|---|
DigiKey Part Number | ACM4532-102-3P-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACM4532-102-3P-T |
Description | CMC 200MA 3LN 1 KOHM SMD |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 200mA DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.091" (2.30mm) | |
Package / Case | 1812 (4532 Metric), 6 Lead |

