
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Termination | PC Pins | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.23500 | $2.35 |
| 100 | $0.16740 | $16.74 |
| 200 | $0.09505 | $19.01 |
| 500 | $0.08694 | $43.47 |
| 1,000 | $0.07630 | $76.30 |

