430165-507
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430165-507

DigiKey Part Number
926-1272-ND
Manufacturer
Manufacturer Product Number
430165-507
Description
PELTIER CP2,71,06,L1,RT,W4.5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Peltier Module 68.4W @ 25°C 14.3 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Size / Dimension
Square - 43.94mm L x 43.94mm W
Qmax @ Th
68.4W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
4.57mm
Number of Stages
1
Current - Max
14.3 A
Voltage - Max
8.1 V
Resistance
530 mOhms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
24$35.42875$850.29
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.