
G512 | |
|---|---|
DigiKey Part Number | MT4213-ND |
Manufacturer | |
Manufacturer Product Number | G512 |
Description | TRANSFORMER 2.0MH 2CT:1CT PULSE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2CT:1CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2mH | |
ET (Volt-Time) | 16VµS | |
Turns Ratio - Primary:Secondary | 2CT:1CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.350" L x 0.500" W (8.90mm x 12.70mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.08624 | $7,086.24 |

