Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.6 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | - | |
Size / Dimension | 0.886" L x 0.709" W (22.50mm x 18.00mm) | |
Height (Max) | 1.102" (28.00mm) | |
Package / Case | Vertical, 4 PC Pin |


