
0400MD-1-003 | |
---|---|
DigiKey Part Number | 1295-1193-ND |
Manufacturer | |
Manufacturer Product Number | 0400MD-1-003 |
Description | PWR XFMR TOROIDAL 400VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 100V, 120V, 200V, 240V | |
Voltage - Secondary (Full Load) | Parallel 120V, Series 240V | |
Current - Output (Max) | Parallel 3.33A, Series 1.67A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 400VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 132.00mm Dia x 64.00mm W | |
Height - Seated (Max) | - | |
Voltage - Isolation | 5000Vrms | |
Weight | 7.5 lbs (3.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $212.91875 | $1,703.35 |