
MSRLA103SC6225MFNA01 | |
---|---|
DigiKey Part Number | 587-MSRLA103SC6225MFNA01TR-ND - Tape & Reel (TR) 587-MSRLA103SC6225MFNA01CT-ND - Cut Tape (CT) 587-MSRLA103SC6225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSRLA103SC6225MFNA01 |
Description | CAP CER 2.2UF 4V X6S 0204 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.52mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.014" (0.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.16600 | $1.66 |
100 | $0.10650 | $10.65 |
1,000 | $0.07585 | $75.85 |
2,500 | $0.06823 | $170.57 |
5,000 | $0.06364 | $318.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05589 | $558.90 |
20,000 | $0.05134 | $1,026.80 |
30,000 | $0.05010 | $1,503.00 |
50,000 | $0.04885 | $2,442.50 |
70,000 | $0.04872 | $3,410.40 |
100,000 | $0.04859 | $4,859.00 |