
LSQNA201212T150K | |
---|---|
DigiKey Part Number | 587-LSQNA201212T150KTR-ND - Tape & Reel (TR) 587-LSQNA201212T150KCT-ND - Cut Tape (CT) 587-LSQNA201212T150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNA201212T150K |
Description | FIXED IND 15UH 320MA 1.69OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 170 mA 1.69Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 170mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.69Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.14700 | $1.47 |
100 | $0.11390 | $11.39 |
1,000 | $0.08845 | $88.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07512 | $225.36 |
6,000 | $0.07083 | $424.98 |
9,000 | $0.06844 | $615.96 |
15,000 | $0.06554 | $983.10 |
21,000 | $0.06370 | $1,337.70 |
30,000 | $0.06180 | $1,854.00 |
75,000 | $0.05720 | $4,290.00 |
150,000 | $0.05625 | $8,437.50 |