
LSQBA251818T6R8M | |
---|---|
DigiKey Part Number | 587-LSQBA251818T6R8MTR-ND - Tape & Reel (TR) 587-LSQBA251818T6R8MCT-ND - Cut Tape (CT) 587-LSQBA251818T6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T6R8M |
Description | FIXED IND 6.8UH 195MA 0.15OHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 195 mA 150mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.13000 | $0.13 |
10 | $0.10800 | $1.08 |
25 | $0.09960 | $2.49 |
50 | $0.08780 | $4.39 |
100 | $0.07690 | $7.69 |
250 | $0.07324 | $18.31 |
500 | $0.06884 | $34.42 |
1,000 | $0.05272 | $52.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.05236 | $104.72 |
4,000 | $0.04936 | $197.44 |
6,000 | $0.04769 | $286.14 |
10,000 | $0.04567 | $456.70 |
14,000 | $0.04439 | $621.46 |
20,000 | $0.04307 | $861.40 |
50,000 | $0.03985 | $1,992.50 |
100,000 | $0.03759 | $3,759.00 |
200,000 | $0.03625 | $7,250.00 |