
TPUH6DH | |
---|---|
DigiKey Part Number | 1801-TPUH6DHTR-ND - Tape & Reel (TR) 1801-TPUH6DHCT-ND - Cut Tape (CT) 1801-TPUH6DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPUH6DH |
Description | DIODE STANDARD 200V 6A TO277A |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.61200 | $6.12 |
100 | $0.42360 | $42.36 |
500 | $0.35394 | $176.97 |
1,000 | $0.30122 | $301.22 |
2,000 | $0.26828 | $536.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.25416 | $1,524.96 |
12,000 | $0.23533 | $2,823.96 |
30,000 | $0.23300 | $6,990.00 |