
SMBJ90AH | |
---|---|
DigiKey Part Number | 1801-SMBJ90AHTR-ND - Tape & Reel (TR) 1801-SMBJ90AHCT-ND - Cut Tape (CT) 1801-SMBJ90AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90AH |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ90AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.32600 | $3.26 |
100 | $0.19600 | $19.60 |
500 | $0.17200 | $86.00 |
1,000 | $0.12700 | $127.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09900 | $297.00 |
6,000 | $0.09650 | $579.00 |
9,000 | $0.09450 | $850.50 |