
S3KH | |
---|---|
DigiKey Part Number | 1801-S3KHTR-ND - Tape & Reel (TR) 1801-S3KHCT-ND - Cut Tape (CT) 1801-S3KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3KH |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.36600 | $3.66 |
100 | $0.23330 | $23.33 |
500 | $0.17616 | $88.08 |
1,000 | $0.15770 | $157.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.13422 | $402.66 |
6,000 | $0.12239 | $734.34 |
9,000 | $0.11636 | $1,047.24 |
15,000 | $0.10958 | $1,643.70 |
21,000 | $0.10556 | $2,216.76 |
30,000 | $0.10166 | $3,049.80 |
75,000 | $0.09637 | $7,227.75 |