
RS3JB-T R5G | |
---|---|
DigiKey Part Number | RS3JB-TR5GTR-ND - Tape & Reel (TR) RS3JB-TR5GCT-ND - Cut Tape (CT) RS3JB-TR5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3JB-T R5G |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | RS3JB-T R5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.37300 | $3.73 |
100 | $0.23780 | $23.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $0.16521 | $140.43 |
1,700 | $0.13016 | $221.27 |
2,550 | $0.12161 | $310.11 |
4,250 | $0.12086 | $513.65 |
5,950 | $0.12041 | $716.44 |
8,500 | $0.11218 | $953.53 |
21,250 | $0.10788 | $2,292.45 |
42,500 | $0.10049 | $4,270.82 |
85,000 | $0.09900 | $8,415.00 |