


DBLS207G | |
---|---|
DigiKey Part Number | 1801-DBLS207GTR-ND - Tape & Reel (TR) 1801-DBLS207GCT-ND - Cut Tape (CT) 1801-DBLS207GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS207G |
Description | BRIDGE RECT 1PHASE 1KV 2A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS207G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.62200 | $6.22 |
100 | $0.40590 | $40.59 |
500 | $0.31280 | $156.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.24691 | $370.37 |
3,000 | $0.22935 | $688.05 |
4,500 | $0.22839 | $1,027.76 |
7,500 | $0.21996 | $1,649.70 |
10,500 | $0.21222 | $2,228.31 |
15,000 | $0.21007 | $3,151.05 |
37,500 | $0.19975 | $7,490.62 |