
B0540WF RHG | |
---|---|
DigiKey Part Number | 1801-B0540WFRHGTR-ND - Tape & Reel (TR) 1801-B0540WFRHGCT-ND - Cut Tape (CT) 1801-B0540WFRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0540WF RHG |
Description | DIODE SCHOTTKY 40V 500MA SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | B0540WF RHG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.21800 | $2.18 |
100 | $0.13660 | $13.66 |
500 | $0.10132 | $50.66 |
1,000 | $0.08990 | $89.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07536 | $226.08 |
6,000 | $0.06802 | $408.12 |
9,000 | $0.06428 | $578.52 |
15,000 | $0.06007 | $901.05 |
21,000 | $0.05758 | $1,209.18 |
30,000 | $0.05515 | $1,654.50 |
75,000 | $0.04984 | $3,738.00 |
150,000 | $0.04700 | $7,050.00 |