
1PGSMB5951H | |
---|---|
DigiKey Part Number | 1801-1PGSMB5951HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5951H |
Description | DIODE ZENER 120V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5951H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 360 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91.2 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15061 | $451.83 |
6,000 | $0.13762 | $825.72 |
9,000 | $0.13099 | $1,178.91 |
15,000 | $0.12355 | $1,853.25 |
21,000 | $0.11914 | $2,501.94 |
30,000 | $0.11485 | $3,445.50 |
75,000 | $0.11100 | $8,325.00 |