
TMPC 0515HP-100MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC0515HP-100MG-DTR-ND - Tape & Reel (TR) 4816-TMPC0515HP-100MG-DCT-ND - Cut Tape (CT) 4816-TMPC0515HP-100MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 0515HP-100MG-D |
Description | 10 UH SHIELDED MOLDED INDUCTOR S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 2 A 235mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 235mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.59100 | $5.91 |
| 25 | $0.54680 | $13.67 |
| 50 | $0.51560 | $25.78 |
| 100 | $0.48610 | $48.61 |
| 250 | $0.44972 | $112.43 |
| 500 | $0.42404 | $212.02 |
| 1,000 | $0.39983 | $399.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.35959 | $1,258.57 |
| 7,000 | $0.33914 | $2,373.98 |
| 10,500 | $0.32774 | $3,441.27 |
| 17,500 | $0.32500 | $5,687.50 |

