
TL-6937/S | |
|---|---|
DigiKey Part Number | 439-TL-6937/S-ND |
Manufacturer | |
Manufacturer Product Number | TL-6937/S |
Description | BATTERY LITHIUM 3.9V D D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DD Lithium 3.9 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.30" Dia x 4.90" H (32.9mm x 124.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 60mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $51.81240 | $2,590.62 |

